您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TX51/32/19-3C90 - 

Transformer Cores, Toroid, Toroid, TX51, 3C90, 125 mm, 172 mm²

TX51/32/19-3C90 - Transformer Cores, Toroid, Toroid, TX51, 3C90, 125 mm, 172 mm²
TX51/32/19-3C90 - Transformer Cores, Toroid, Toroid, TX51, 3C90, 125 mm, 172 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TX51/32/19-3C90
訂購代碼:
2103414
查看所有技術文件

產品訊息

:
Toroid
:
TX51
:
3C90
:
-
:
125mm
:
172mm²
:
3.95µH
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TX51/32/19-3C90 is a Transformer Toroid Core made with material grade of 3C90. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
  • Simple economic shape
  • Very low stray flux and leakage inductance
  • Not easy to wind
  • 0.73Σl/A(mm⁻¹) Core factor

應用

Industrial, Power Management

相關搜尋

31 有存貨

31 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$692.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$692.42
 
10+ NT$637.73
 
50+ NT$563.59
 
100+ NT$515.61
 
500+ NT$475.23