您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

U100/57/25-3C90 - 

Transformer Cores, U, U100, 3C90, 308 mm, 645 mm²

U100/57/25-3C90 - Transformer Cores, U, U100, 3C90, 308 mm, 645 mm²
U100/57/25-3C90 - Transformer Cores, U, U100, 3C90, 308 mm, 645 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
U100/57/25-3C90
訂購代碼:
2103417
查看所有技術文件

產品訊息

:
U
:
U100
:
3C90
:
-
:
308mm
:
645mm²
:
5.5µH
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The U100/57/25-3C90 is a Transformer Core made with material grade of 3C90. U core with rectangular cross-sections and is easy to produce and are relatively inexpensive. For this reason it is very popular in many applications such as interference filters and output chokes in radio and TV equipment. There is no real optimization for transformer winding designs and the core is rather bulky. Large U core like U100 is suitable for very high throughput powers. It can be stacked to form transformers, capable of handling several kW in applications such as industrial HF welding.
  • Simple economic shape
  • Can be stacked for high power
  • No self-shielding
  • 0.478Σl/A(mm⁻¹) Core factor

應用

Industrial, Power Management, Consumer Electronics

相關搜尋

10 有存貨

10 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$1,185.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,185.16
 
10+ NT$1,115.43
 
50+ NT$1,015.82