您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ABS 30/25-3 ENCLOSURE - 

Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 320 mm, 260 mm, 129 mm

ABS 30/25-3 ENCLOSURE - Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 320 mm, 260 mm, 129 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FIBOX FIBOX
製造商產品編號:
ABS 30/25-3 ENCLOSURE
訂購代碼:
1256256
產品範圍
CARDMASTER Series
其他名稱:
GTIN UPC EAN: 6418074056795
查看所有技術文件

產品訊息

:
Multipurpose
:
ABS
:
320mm
:
260mm
:
129mm
:
IP65
:
Grey
:
NEMA 1, 3, 3R, 12, 13
:
12.6"
:
10.24"
:
5.08"
:
CARDMASTER Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Cardmaster enclosure is designed to provide a safe and dependable solution to instrument packaging. Ideal for measurement, monitoring and process control equipment. Modern, durable materials are combined with an easy and reliable locking system and transparent door, to protect instrumentation and electronics. Enclosure base, terminal compartment cover, polyamide hinges, locking devices, wall fastening cover plug and mounting screws are included to make installation and use of this enclosure easy.
  • IP65 rated
  • Impact resistant polycarbonate or ABS
  • Easy and reliable locking system
  • Seperate compartment for terminal wiring
  • Built-in PCB card guides
  • Certified by Fimko, EN 50298 1998, Gost R and UL recognised

其他名稱

GTIN UPC EAN: 6418074056795

相關搜尋

15 有存貨

15 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$1,977.33

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,977.33
 
10+ NT$1,945.07
 
25+ NT$1,912.81