您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

80.71.0.240.0000 - 

Time Delay Solid State Relay, DIN Rail, 1 A, 19 VAC, 265 VAC, Multifunction

80.71.0.240.0000 - Time Delay Solid State Relay, DIN Rail, 1 A, 19 VAC, 265 VAC, Multifunction

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FINDER FINDER
製造商產品編號:
80.71.0.240.0000
訂購代碼:
1718979
查看所有技術文件

產品訊息

:
DIN Rail
:
1A
:
19VAC
:
265VAC
:
-
:
Multifunction
:
12VAC
:
24VAC
:
12VDC
:
24VDC
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 80.71.0.240.0000 is a 1-pole Modular Solid-state Timer with AC/DC coil, 80.71 series. 1NO (SPDT-NO) contact configuration. Multi-function and multi-voltage solid-state output timer. Six time scales from 0.1 second to 24 hours. Supports ON-delay (AI), interval (DI), symmetrical flasher (starting pulse on) (SW), OFF-delay with control signal (BE), ON and OFF-delay with control signal (CE), interval with control signal on (DE). Blade + cross both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer and to disengage the rail mounting clip. Multi-voltage input with PWM clever technology.
  • IP20 Protection rating

應用

Industrial, Power Management, Automation & Process Control

相關搜尋

86 有存貨

86 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$2,510.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,510.00
 
25+ NT$2,384.00
 
50+ NT$2,309.00