您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T199590 - 

Test Accessory, 42° Lens w/ Case, Flir Systems E75, E85 & E95 Series Thermal Cameras, Exx Series

T199590 - Test Accessory, 42° Lens w/ Case, Flir Systems E75, E85 & E95 Series Thermal Cameras, Exx Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLIR FLIR
製造商產品編號:
T199590
訂購代碼:
2751416
產品範圍
Exx Series
技術資料表:
T199590   Datasheet
查看所有技術文件

產品訊息

:
42° Lens w/ Case
:
Flir Systems E75, E85 & E95 Series Thermal Cameras
:
Exx Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The T199590 from Flir Systems is a 42° lens for the Exx series cameras. A modular design lens that auto-calibrates once attached to the camera and auto zoom ratio of 1-4x. Exclusively for the FLIR E75, E85 and E95 thermal cameras. Not every target is large enough or close enough for proper measurement with a single lens. FLIR designed the new Exx-Series with interchangeable lenses so one can use the same camera for every target you survey. The camera auto-calibrates with each new lens to ensure it produces high quality images and precise thermal measurements.
  • Comes with transport & storage bag
  • 10mm lens field of view (FOV) 42° x 32°

應用

Imaging, Video & Vision

相關產品

比較選取項目

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$60,075.33

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$60,075.33