您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

E95 24" LENS - 

Thermal Imager, -20 °C, 120 °C, 464 x 348, 0.03 °C, 24° x 18°, 500 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLIR FLIR
製造商產品編號:
E95 24" LENS
訂購代碼:
2751394
產品範圍
Exx Series Thermal Camera
其他名稱:
GTIN UPC EAN: 4743254002692
查看所有技術文件

產品訊息

:
-20°C
:
120°C
:
464 x 348
:
0.03°C
:
24° x 18°
:
500mm
:
30Hz
:
2 Years
:
Exx Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The FLIR E95 provides a safe, non-invasive and effective method for finding and diagnosing potential electrical, mechanical and industrial problems. Layered infrared (IR) and digital images give you exceptional insight into the unknown and unseen, all without teardowns, shutdowns or other disturbances. Using FLIR's patented MSX Technology, the FLIR E95 extracts important visual details from the built-in digital camera and overlays them on top of the 464x348 pixel thermal image to create a high-resolution radiometric image in real-time. Use FLIR's Wi-Fi App to connect your E95 camera to any smartphone or tablet to import your radiometric JPEGs, stream video to co-workers and customers, create reports, add and edit text and voice comments and so much more. The FLIR E95 has a thermal range of -4 to 2732 Degrees Fahrenheit, which allows you to spot even the subtlest temperature patterns and details. Featuring Laser pointer, 4X Continuous zoom, Image annotation (voice), Centerspot, Hot Spot
  • 110,592 Pixel (384 x 288) true native IR resolution, with patented FLIR MSX enhancements and UltraMaxTM super-resolution option
  • Laser-assisted autofocus supports on-screen area measurement (m2 or ft2); vibrant 4" touchscreen (400 cd/m2 surface brightness) with 160° viewing angle
  • Records time-lapse thermal imagery up to 24 hrs; uploads to FLIR Tools app via Wi-Fi and METERLiNK connectivity to FLIR multimeters, clamps, and moisture meters
  • Hot, Cold, Center Spot, and 2 User Preset measurements, with high temperature measurement of 1500°C (2732°F)
  • Comes with 24° (17 mm) lens; autocalibrates with additionally purchased lenses

應用

Test & Measurement, Imaging, Video & Vision

內容

Contents: Thermal camera and lens, 2 batteries, power supply/ charger, lens protection, straps, lanyards, lens caps, cleaning cloth, 8GB SD card, screwdriver, cables and documentation

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

其他名稱

GTIN UPC EAN: 4743254002692

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

有貨時聯繫我

危險項目:此類項目的送達時間可能較長。訂單中其他項目的送貨時間則不受影響。

危險品運輸可能需要更長的運輸時間並產生額外的運費。而您訂單中的其他商品交付不受影響。相關問題,您可以聯繫客服人員進行諮詢。

NT$462,000.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$462,000.00