您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

P5514-70M

Test Accessory, Hydraulic Comparison Pump w/Viton Seals

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
P5514-70M
訂購代碼:
2888718
產品範圍
2700G Series
技術資料表:
P5514-70M   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Hydraulic Comparison Pump w/Viton Seals

:
Fluke 2700G Series Reference Pressure Gauges

:
2700G Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The P5514-70M is a Hydraulic Pressure Comparator supplies the same precisely controlled pressure to both a reference gauge and device under test for calibration. The calibration pressure comparator when combined with the 2700G reference pressure gauges becomes an easy-to-use alternative to traditional deadweight testers that covers a wide range of workload. For convenience, the device is bundled together with selected 2700G reference pressure gauges for a complete bench top pressure calibration solution. This pressure calibrator provides the accuracy, reliability and capability you need to calibrate dial gauges, digital test gauges and pressure transmitters. The P5514-2700G-3 is a P5514 pressure comparator, bundled together with 2700G-G70M, 2700G-G20M, 2700G-BG7M. This calibrator has three pressure ranges corresponding to the three 2700G reference pressure gauges in the bundle and covers a total pressure range of -12 to 10000psi.
  • Bench mounted design
  • Operational with a wide range of fluids
  • Screw press for fine pressure adjustments
  • Can be used with the 2700G reference pressure gauge to provide a complete calibration solution
  • Test connections can be made without the need for PTFE tape or wrenches
  • Compatible with a wide range of fluids including sebacate, mineral oil and distilled water

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2021/3/15

有貨時通知我

NT$53,021.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$53,021.18
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流