您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

NFC-KIT-CASE - 

Test Accessory, Fiber Optic Cleaning Kit, Fluke Fiber Inspection & Cleaning Series

NFC-KIT-CASE - Test Accessory, Fiber Optic Cleaning Kit, Fluke Fiber Inspection & Cleaning Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
NFC-KIT-CASE
訂購代碼:
1467436
查看所有技術文件

產品訊息

:
Fiber Optic Cleaning Kit
:
Fluke Fiber Inspection & Cleaning Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Contaminated end-faces are the number one cause of fibre link failure. This precision fibre optic cleaning kit allows effective removal of all contaminants from end-faces on both patch cords and inside ports. By using the specially formulated solvent, all contaminants are dissolved, static charge is neutralised and particles are lifted without scratching the end-face. The customised wipers and swabs are used to deliver the solvent to the end-face, entrap microscopic debris and absorb dissolved contaminants.
  • A range of wipes and swabs enable cleaning of all styles of fibre optic connections
  • Housed in a rugged carrying case

內容

Cleaning cube with wipes, 10 cards with sealed cleaning zones, solvent pen, 1.25mm and 2.5mm port cleaning swabs

NFC-KIT-CASE 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$5,449.155   5+ NT$5,340.18   其他價格...

限制的項目 新增

相關產品

比較選取項目

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

NT$10,888.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,888.00