您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
718 30US
Pressure Manometer, 0psi to 30psi, 0.025 %, -10 °C, 55 °C
產品訊息
技術文件 (1)
產品總覽
- Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
- Integrated pump is easily cleaned when accidently exposed to fluids
- Error % calculation for quicker pass/fail decision making in the field
- Best in class mA accuracy of 0.015 % for better measurement confidence and workload coverage
- Min/Max/Hold to capture changing measurements
- Switch test feature for quicker and more accurate pressure switch testing
應用
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
內容
Pressure Calibrator -12 PSI to 30 PSI, (-850 mbar to 2 bar, -85 to 206.84 kPa), Protective Yellow Holster with test lead storage, Instructions Sheet (14 languages), Test Leads and Crocodile Clip, Two 9V alkaline batteries & NIST - Traceable calibration re