您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 114 - 

Electrical Digital Multimeter, 110 Series, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 114
訂購代碼:
1274598
產品範圍
110 Series
其他名稱:
FLUKE-114 EUR GTIN UPC EAN: 0095969344791
技術資料表:
FLUKE 114   Datasheet
查看所有技術文件

產品訊息

:
AC/DC Voltage, Continuity, Resistance
:
3.5
:
True RMS
:
6000
:
Auto, Manual
:
600V
:
600V
:
-
:
-
:
40Mohm
:
3 Years
:
110 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Designed for easy one-hand operation, the Fluke 114 true-rms digital multimeter is the perfect troubleshooting tool for "go/no go" testing. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called "ghost" voltage and prevent false readings. The Fluke 114 displays true-rms voltage and current readings with 6000 count resolution, and tests frequency, continuity and resistance. A large white LED backlight aids work in poorly lit areas. Its easy-open battery access door makes battery changes easy.
  • Compact multimeter for electrical/everyday troubleshooting
  • Min/Max/Average to record signal fluctuations
  • CAT III 600V safety rated
  • AutoVolt: automatic ac/dc voltage selection
  • Large white LED backlight to work in poorly lit areas
  • Resistance and continuity
  • Surge protection :6 kV peak per IEC 61010-1 600 V CAT III, Pollution Degree 2
  • Optional TPAK magnetic hanger allows the user hands-free flexibility
  • Certifications: UL, CSA, TUV, N10140 , VDE

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

Electrical Multimeter, TL75 Test leads, holster, user's manual and 9 V battery (installed)

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

其他名稱

FLUKE-114 EUR GTIN UPC EAN: 0095969344791

FLUKE 114 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

38 有存貨

3 件可在 1 - 2 個工作日內出貨
35 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$6,903.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,903.59