您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 116 - 

HVAC Digital Multimeter, 110 Series, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 116
訂購代碼:
1274601
產品範圍
110 Series
其他名稱:
FLUKE-116 EUR GTIN UPC EAN: 0095969344838
技術資料表:
FLUKE 116   Datasheet
查看所有技術文件

產品訊息

:
Current, Voltage, Capacitance, Resistance, Temperature
:
3.5
:
True RMS
:
6000
:
Auto, Manual
:
600V
:
600V
:
600µA
:
600µA
:
40Mohm
:
3 Years
:
110 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Fluke 116 digital multimeter delivers the capabilities professionals demand to troubleshoot and repair HVAC (heating, ventilation and air conditioning) systems. It has everything you need in an HVAC meter, including temperature and microamp measurements to help you quickly troubleshoot problems with HVAC equipment and flame sensors. The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe. The microamp function allows flame sensor measurement down to 0.1 microamps. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 116 also has a large white LED backlight for work in poorly lit areas. It measures resistance, continuity, frequency, and capacitance and provides Min/Max/Average readings with elapsed time to record signal fluctuations.
  • Built-in thermometer for HVAC applications
  • Microamps to test flame sensors
  • Low input impedance: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • Resistance, continuity, frequency and capacitance
  • Min/Max/Average with elapsed time to record signal fluctuations
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak™)
  • CAT III 600 V safety rated

應用

HVAC, Signal Processing, Test & Measurement

內容

4 mm silicone test lead set, 80BK Integrated Temperature probe, Holster, Installed 9 V battery & User manual.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

其他名稱

FLUKE-116 EUR GTIN UPC EAN: 0095969344838

相關產品

比較選取項目

相關搜尋

10 有存貨

2 件可在 1 - 2 個工作日內出貨
8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$7,958.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,958.29