您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 123 - 

Oscilloscope, 120 Series, 2 Channel, 20 MHz, 25 MSPS, 512 kpts, 17.5 ns

FLUKE 123 - Oscilloscope, 120 Series, 2 Channel, 20 MHz, 25 MSPS, 512 kpts, 17.5 ns

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 123
訂購代碼:
908137
產品範圍
120 Series
其他名稱:
Fluke-123/008
技術資料表:
FLUKE 123   Datasheet
查看所有技術文件

產品訊息

:
120 Series
:
2 Channel
:
20MHz
:
25MSPS
:
512 kpts
:
17.5ns
:
LCD Monochrome
:
One 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp
:
3 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The compact ScopeMeter FLUKE 123 is the rugged solution for industrial troubleshooting and installation applications. It's a truly integrated test tool, with oscilloscope, multimeter and 'paperless' recorder in one affordable, easy-to-use instrument.
  • Bright, high contrast backlight LCD gives a clear picture in all light conditions
  • Advanced triggering capability. Connect and View automatic triggering for simplicity
  • Automatic capture and replay of 100 screens, can be replayed as live animation or picture by picture
  • 24 automatic waveforms measurements
  • Independent floating isolated inputs. Up to 1000V between inputs reference and ground
  • Cursor, zoom and real time clock
  • Includes a 5000 count true RMS multimeter and dual channel Trendplot paperless 8 day recorder
  • Four-hour rechargeable NiMH battery pack
  • Rugged, shockproof case with integrated holster
  • 1000V CAT II and 600V CAT III safety certified

應用

Maintenance & Repair, Industrial, Motor Drive & Control

內容

BP120MH rechargeable battery pack, PM8907 line voltage adapter/battery charger, voltage probes and accessories, TL75 multimeter test leads and multi-lingual user manual on CD-ROM.

其他名稱

Fluke-123/008

FLUKE 123 的替代選擇

相關產品

比較選取項目

相關搜尋

不再生產

NT$66,708.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$66,708.62