您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE-28-II - 

IP67 Industrial Digital Multimeter, Waterproof, 20000 Count, True RMS, Auto, Manual Range, 4.5 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE-28-II
訂購代碼:
1772094
查看所有技術文件

產品訊息

:
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
:
4.5
:
True RMS
:
19999
:
Auto, Manual
:
1kV
:
1kV
:
10A
:
10A
:
50Mohm
:
Lifetime Warranty
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Digital multimeter defines a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. IP 67 rating, operating temperature range of -15 °C to +55 °C and 95 % humidity, and have been designed and tested to withstand a 3 m drop. Built to work in the toughest environments.
  • Extended ac voltage bandwidth 15 Hz to 20 kHz
  • Built in thermometer conveniently allows you to take temperature readings
  • Peak min-max
  • Unique function for accurate voltage and frequency measurements on electrically noisy equipment
  • Backlit keypad buttons allow for easy visibility in low lit areas
  • Hi resolution 20,000 count display mode
  • True-rms ac voltage and current for accurate measurements on non linear signals

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

Multimeter, holster, test leads, crocodile clips, 80BK-A temperature probe , manual, CD-ROM, and three AA batteries

FLUKE-28-II 的替代選擇

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 1 - 2 個工作日內出貨
NT$16,219.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$16,219.65