您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 3000 FC - 

Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

FLUKE  3000 FC - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range
FLUKE  3000 FC - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 3000 FC
訂購代碼:
2428579
產品範圍
Fluke Connect 3000 Series
其他名稱:
FLK-3000 FC GTIN UPC EAN: 0095969692052
查看所有技術文件

產品訊息

:
Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
3.5
:
True RMS
:
6000
:
Auto, Manual
:
1kV
:
1kV
:
400mA
:
400mA
:
50Mohm
:
3 Years
:
Fluke Connect 3000 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

All the facts, right in the field. The Fluke 3000 FC True-RMS Wireless Multimeter with the Fluke Connect® app and ShareLive™ video call. With its precision, reliability and ease of use, the Fluke 3000 FC Wireless Multimeter is the ideal solution for professional technicians. Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC has all the features you need to troubleshoot and repair many problems in electrical and electronic systems. The Fluke 3000 FC gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 3000 FC provides higher 0.09% basic accuracy, a digital display showing up to three secondary measurements from remote modules, and a bright white backlight.
  • The Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect® app has all the essentials for convenient test and measurement troubleshooting
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX Recording
  • CAT III 1000 V, Cat IV 600 V; IP54
  • Current range (AC/DC): 60-400mA
  • Resistance range: 600R to 50MR
  • Frequency range: 99.99Hz-99.99kHz
  • Dimensions: 207x93x48mm
  • Weight: 340g

應用

Test & Measurement, Industrial Maintenance, Electrical, Safety, Maintenance & Repair, Wireless

內容

True-RMS Wireless Multimeter, TL175 Test Leads, AC175 Alligator Clips

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

其他名稱

FLK-3000 FC GTIN UPC EAN: 0095969692052

FLUKE 3000 FC 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

8 有存貨

3 件可在 1 - 2 個工作日內出貨
5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$12,602.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,602.63