您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 335A - 

Clamp Meter, Current, Voltage, Resistance, Frequency, 600 A, 600 V, 600 V, 600 ohm, True RMS

FLUKE 335A - Clamp Meter, Current, Voltage, Resistance, Frequency, 600 A, 600 V, 600 V, 600 ohm, True RMS

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 335A
訂購代碼:
3693077
技術資料表:
FLUKE 335A   Datasheet
查看所有技術文件

產品訊息

:
Current, Voltage, Resistance, Frequency
:
600A
:
600V
:
600V
:
600ohm
:
True RMS
:
Auto
:
4
:
30.5mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

With the striking design of the Fluke 335 Clamp Meter, there's a new way for you make to current measurements. At how you use your tools, and how to get the results you need, faster and more conveniently. The result is a new, ergonomic concept, shaped to fit your hand and to access tight spots easily. Thanks to its True-rms and in-rush capabilities, the 335 Clamp Meter can accurately measure both sinusoidal and non-sinusoidal waveforms, and filter out noise to capture the motor start-up current exactly as a circuit protector sees it.
  • Three year warranty
  • True-rms clamp meter
  • Measure ac amps, ac/dc volts, ohms and motor start-up current
  • Large, backlit display is easy-to-see in less than ideal conditions
  • In-rush current function for measuring starting current for motors, lighting, etc.
  • Small body and jaws fit perfectly in your hand and into tight places
  • Handy 'Display Hold' button keeps measurements on the display
  • Meter controls are positioned so current measurements can be done with one hand
  • Auto shut-off maximizes battery life so the meter works when you need it
  • Improved low current measurement accuracy for new microprocessor technology

應用

Sensing & Instrumentation, Metering, Test & Measurement

內容

Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads & Two AA Alkaline batteries.

FLUKE 335A 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

不再生產

NT$10,054.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,054.80