您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 381 - 

Clamp Meter, True RMS, 2.5 kA AC, 1 kV DC, 34 mm Jaw Opening Max.

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 381
訂購代碼:
1827174
技術資料表:
FLUKE 381   Datasheet
查看所有技術文件

產品訊息

:
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
:
2.5kA
:
1kV
:
1kV
:
60kohm
:
True RMS
:
Auto
:
-
:
34mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do jobs that used to require two people. Clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The iFlex flexible current probe (included) expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure awkward sized conductors and improved wire access.
  • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement for added flexibility without interference with accuracy
  • The removable magnetic display can be conveniently mounted where it is easily seen iFlex flexible current probe expands the measurement range to 2500 A ac
  • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
  • CAT IV 600 V, CAT III 1000 V
  • Min, max, average and inrush recording to capture variations automatically
  • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement
  • Processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current
  • Radio transmitter automatically turns off when the display is connected to the meter

應用

Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control

內容

18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Five AA Alkaline batteries

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

FLUKE 381 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$23,011.91

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$23,011.91