您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 773 - 

Clamp Meter, Average, 24 mA AC, DC, 4.5 mm Jaw Opening Max.

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 773
訂購代碼:
2422947
其他名稱:
GTIN UPC EAN: 0095969475822
技術資料表:
FLUKE 773   Datasheet
查看所有技術文件

產品訊息

:
AC/DC Current, DC Voltage
:
24mA
:
-
:
30V
:
-
:
Average
:
Auto
:
-
:
4.5mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Milliamp process clamp meters can measure mA signals without breaking the loop. The Fluke 773 mA Clamp Meter is Fluke's premier mA Clamp Meter, providing you with the best in troubleshooting and process calibration power
  • Measure 4-20 mA signals without "breaking the loop," save time and money troubleshooting
  • Source 4-20 mA signals for testing control system I/O or I/Ps
  • Simulate 4-20 mA signals for testing control system I/O
  • Measure 4-20 mA signals with in-circuit measurement
  • Power a transmitter with the 24 V loop power supply
  • Automatically ramp and step change the 4-20 mA output for remote testing
  • Measure dc voltage to verify 24 V power supplies or voltage I/O signals
  • Source dc voltage to test voltage input devices
  • Scaled mA output signal enables a logging DMM (289) or 709H Precision Loop Calibrator to record 4-20 mA signal without breaking the loop
  • mA in/out: simultaneously source a mA signal while measuring a mA signal with the clamp

應用

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair

內容

Milliamp Process Clamp Meter, Soft Carrying Case, Users Manual

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

其他名稱

GTIN UPC EAN: 0095969475822

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$50,077.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$50,077.05