您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 80K-40 - 

Test Lead, High Voltage, Test Tip Probe to 4mm Double Banana Plug, Black, 40 kV, 40 µA

FLUKE 80K-40 - Test Lead, High Voltage, Test Tip Probe to 4mm Double Banana Plug, Black, 40 kV, 40 µA

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 80K-40
訂購代碼:
2422951
查看所有技術文件

產品訊息

:
Test Tip Probe
:
4mm Stackable Double Banana Plug
:
40kV
:
40µA
:
Black
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 80K-40 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 40,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10MR input impedance. The unusually high input impedance offered by these resistors minimizes circuit loading and thereby, optimizes measurement accuracy. A special plastic body houses the divider and provides the user with isolation and protection from the voltage being measured.
  • Intended for low energy applications only
  • High voltage probe that allows a multimeter to measure up to 40,000V respectively
  • 10MR input impedance
  • One year warranty

應用

Test & Measurement

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

警告

Do not use this probe to measure high voltages on power distribution systems.

相關搜尋

12 有存貨

12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$10,462.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,462.63