您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLUKE 80TK - 

Test Accessory, Adaptor, Thermocouple, 80TK, Thermocouple Module, Fluke Digital Multimeters

FLUKE 80TK - Test Accessory, Adaptor, Thermocouple, 80TK, Thermocouple Module, Fluke Digital Multimeters

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
FLUKE 80TK
訂購代碼:
424080
技術資料表:
FLUKE 80TK   Datasheet
查看所有技術文件

產品訊息

:
Thermocouple Module
:
Fluke Digital Multimeters
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The FLUKE 80TK is a Thermocouple Converter for use with any K-type thermocouple and a digital multimeter. The 80TK accepts the output of any K-type thermocouple and converts it to 1mV per degree (Celsius or Fahrenheit). A three-position switch acts as a power switch as well as selecting Fahrenheit or Celsius scaling for the output. In addition, the OFF position of the power switch allows you to read the battery condition via the external multimeter. The thermocouple input accepts wire leads or standard mini thermocouple connectors. Temperature is measured by exposing or attaching the thermocouple to the surface to be measured. The multimeter displays the temperature directly in degrees Fahrenheit or Celsius.
  • 60VDC, 24VAC Maximum voltage at thermocouple input
  • -50 to 1000°C Measurement range

應用

Test & Measurement

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$6,520.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,520.05