您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T6-1000 KIT - 

Handheld Digital Multimeter, AC Current, AC/DC Voltage, Frequency, Resistance, True RMS, Auto, 1 kV

T6-1000 KIT - Handheld Digital Multimeter, AC Current, AC/DC Voltage, Frequency, Resistance, True RMS, Auto, 1 kV

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
T6-1000 KIT
訂購代碼:
2901687
查看所有技術文件

產品訊息

:
AC Current, AC/DC Voltage, Frequency, Resistance
:
-
:
True RMS
:
-
:
Auto
:
1kV
:
1kV
:
-
:
200A
:
100kohm
:
2 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

IP52 rated T6 series kit consisting of electrical tester and round TP38 probe set. It features FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage. Simultaneous voltage and current display shows all power supply measurements at a glance for efficient troubleshooting.
  • CAT III 1000V, CAT IV 600V safety rating
  • 1 to 1000VAC or DC, 1ohm to 100K measurement range
  • Works with wires up to AWG 4/0 (120mm²) with a 17.8mm jaw opening
  • HOLD button temporarily freezes the reading for easy viewing
  • Easy to read display with backlight
  • Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
  • 1year calibration cycle
  • 2 x AA (IEC LR6) 360hours continuous, typical 200hours using FieldSense battery

應用

Test & Measurement

內容

Electrical tester, Test leads with removable 4 mm probe caps, User documentation, TP38 round probe set.

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$13,244.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$13,244.70