您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T6-1000 - 

Handheld Digital Multimeter, 200 A, 1 kV

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FLUKE FLUKE
製造商產品編號:
T6-1000
訂購代碼:
2784992
技術資料表:
T6-1000   Datasheet
查看所有技術文件

產品訊息

:
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
:
3.5
:
True RMS
:
1000
:
Auto
:
1kV
:
1kV
:
-
:
200A
:
100kohm
:
2 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The T6 electrical tester with FieldSense technology measure voltage up to 1000V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120mm²), carrying as much as 200A. It will change user job safer, faster and easier. +Requires capacitive path to ground, provided through user in most applications. Ground connection via test lead may be required in some situations. Simultaneous voltage and current display, shows all power supply measurements at a glance for efficient trouble shooting.
  • 1 to 1000V AC or DC, 0.1 to 200A AC, resistance 1ohm to 100Kohm
  • Frequency measurement 45Hz to 66Hz
  • Simultaneous V/ I display, shows power supply measurements at glance for efficient trouble shooting
  • HOLD button temporarily freezes the reading for easy viewing
  • Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
  • 1000V CAT III, 600V CAT IV safety standards, IEC/EN 61010-1,Pollution Degree 2
  • Easy to read display with backlight, 1 year calibration cycle
  • Operating temperature range from -10°C to +50°C
  • 2 x AA (IEC LR6); 360 hours continuous, typical; 200 hours using FieldSense battery type and life
  • Dimensions of 61.1mm x 259.3mm x 43.8mm, weight of 0.35Kg (0.78lb)

應用

Test & Measurement

內容

T6-1000 electrical tester, Attached test leads with removable 4mm probe caps, User documentation.

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$11,465.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$11,465.22