您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FT4232H MINI MODULE - 

USB to Serial MPSSE Development Module, Add USB to Target Design, Four Interfaces

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
FT4232H MINI MODULE
訂購代碼:
1697466
產品範圍
FT4232
查看所有技術文件

產品總覽

The FT4232H mini module is a USB-to-serial MPSSE development module which utilises the FT4232H USB hi-speed four port bridge chip which handles all the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The device features four interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. Two of these have an option to independently configure an MPSSE engine. This allows the FT4232H to operate as two UART/Bit-Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
  • USB 2.0 Hi-Speed compatible
  • Reduced development time
  • Rapid integration into existing systems
  • USB powered and No external power supply needed
  • Based on the USB Hi-Speed FT4232H device
  • Entire USB protocol handled by USB module
  • Small USB Type B connector common on many commercial devices
  • Asynchronous serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
  • UHCI / OHCI / EHCI host controller compatible

應用

Communications & Networking, Industrial

產品訊息

:
Consumer Electronics, Industrial Controls, Remote Device Management, Retail, Utility & Smart Energy
:
-
:
FT4232H
:
USB
:
4.5V
:
5.5V
:
FT4232
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

622 有存貨

622 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 250 件可於 2019/8/5 出貨
有 200 件可於 2019/8/19 出貨
有 250 件可於 2019/9/2 出貨
有 500 件可於 2019/9/30 出貨

2019/11/25 當週起有更多存貨可供選購

NT$1,070.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,070.42