您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MM232R - 

Mini Development Module for FT232RQ IC Device, Provides USB-Serial UART interface, Compact Size

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
MM232R
訂購代碼:
1146037
產品範圍
USB to UART Interface
技術資料表:
MM232R   Datasheet
查看所有技術文件

產品總覽

The MM232R is a mini development module for the FT232RQ IC device. It is a little bigger than a USB connector, and provides USB - Serial UART interface in an extremely small package. It is ideal for new development purposes, and also for adding a USB interface to existing product designs. Based on the FT232RQ device, the MM232R supports RTS/CTS hardware handshaking and is powered from the USB port. Serial data communication is possible at up to 3MBaud at TTL level. In addition, some of the EEPROM configurable CBUS pins of the FT232R are brought out allowing the MM232R to be used to provide clock signals to external logic.
  • Single chip USB to asynchronous serial data transfer interface
  • Entire USB protocol handled on the chip. No USB-specific firmware programming required
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Data transfer rates from 300 baud to 3 Megabaud
  • FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver
  • Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number
  • Support for bus powered, self powered, and high-power bus powered USB configurations
  • True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
  • Low operating and USB suspend current
  • Connects a PC via a standard A to B USB cable

應用

Communications & Networking, Industrial

產品訊息

:
USB Host Interface
:
EN
:
FT232RQ
:
UART, USB
:
3.3V
:
5.25V
:
USB to UART Interface
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

289 有存貨

75 件可在 1 - 2 個工作日內出貨
214 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 100 件可於 2019/8/5 出貨
有 200 件可於 2019/9/2 出貨

2019/10/28 當週起有更多存貨可供選購

NT$622.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$622.23