您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MM900EV-LITE - 

Development Board, FT90X 32-Bit MCU Family, MicroSD Socket, EXT/USB Supply

MM900EV-LITE - Development Board, FT90X 32-Bit MCU Family, MicroSD Socket, EXT/USB Supply

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MM900EV-LITE
訂購代碼:
2502185
查看所有技術文件

產品總覽

The MM900EV-LITE is a cut down Development Module for 32-bit high performance FT90x microcontroller family, which is used to develop and demonstrate the functionality of the FT90x embedded microcontroller. The module also provide a connector for accessing external plug-in hardware over an SPI interface. This board is optimized for HMI and embedded display applications.
  • Micro SD card socket support
  • A micro-B USB for connecting to USB host or providing a power supply over USB for the board
  • 2x8-pins 2.54mm Pitch dual entry female header and 16-pins 0.5mm pitch FFC/FPC connectors
  • 2x5-pins 1.27mm Pitch female micro-match connector for software download
  • 2x20-pins 2.54mm Pitch female header support for external feature expansions
  • 2x15-pins 2.54mm Pitch female header support for external feature expansions
  • 5V Alternative power supply DC connector
  • Hardware reset button provided
  • 2x5-Pins 1.27mm pitch female Micro-MaTch connector for software download
  • 2x20-Pins 2.54mm pitch female header support for external feature expansions
  • 24-Pins 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A modules)
  • MicroSD card socket supporting SD3.0 specification
  • 2x8-Pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules

應用

Test & Measurement, Security, Building Automation, Automation & Process Control, Multimedia, Industrial

註腳

Drivers and Software available to download from www.ftdichip.com

產品訊息

:
FTDI
:
32bit
:
FT900
:
FT32
:
-
:
FT900Q
:
Dev Board FT903
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$1,499.61

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,499.61