您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RPI-HUB-MODULE - 

USB Interface, Industrial and Telecommunication, FT2232H, USB, 4.5 V, 5 V

RPI-HUB-MODULE - USB Interface, Industrial and Telecommunication, FT2232H, USB, 4.5 V, 5 V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
RPI-HUB-MODULE
訂購代碼:
2147355
產品範圍
FT2232
查看所有技術文件

產品總覽

The RPI-HUB-MODULE is a USB HUB and USB to dual channel multi interface converter module designed for Raspberry Pi. It utilises an FT2232H USB to UART/MPSSE IC, along with a GL850G USB hub controller IC. The FT2232H based RPi HUB module is a USB to UART/245FIFO/SPI/I2C/JTAG/GPIO interface expansion module targeted at connecting to Raspberry Pi computer to expand the number of interfaces. However, it is not limited to this application. It can also be used as a HUB device or an FT2232H evaluation module. The module has a USB 2.0 high speed HUB chip which supports up to three external downstream USB ports. This module utilises the GL850G USB 2.0 HUB controller which provides a low cost and widely used USB 2.0 HUB solution, to provide up to 4 downstream USB ports. The GL850G is a single chip USB hub solution. The GL850G is a full function solution which supports both Individual/Gang power management modes and two colour (green/amber) status LED.
  • One standard USB type A plug to connect to the host
  • External power input connector available to supply external downstream USB ports
  • Support for USB suspend and resume
  • UART data transfer rates from 300baud to 12Mbaud at 3.3V TTL levels
  • Synchronous serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
  • Defaults to two independent UART interfaces
  • All I/O pins are 5V safe
  • UHCI/OHCI/EHCI host controller compatible
  • On board EEPROM 93LC56 for FT2232H configuration
  • USB 2.0 high speed compatible

應用

Communications & Networking

警告

Use of this device in life support and/or safety applications is entirely at the user's risk.

產品訊息

:
Industrial and Telecommunication
:
-
:
FT2232H
:
USB
:
4.5V
:
5V
:
FT2232
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,232.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,232.55