您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

UM232H - 

Development Module, Single Channel USB to Serial Port Hi-Speed FT232H Interface Bridge

UM232H - Development Module, Single Channel USB to Serial Port Hi-Speed FT232H Interface Bridge
UM232H - Development Module, Single Channel USB to Serial Port Hi-Speed FT232H Interface Bridge

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
UM232H
訂購代碼:
1870926
產品範圍
FT232H IC device
技術資料表:
UM232H   Datasheet
查看所有技術文件

產品總覽

The UM232H is a USB-to-serial/FIFO development module in the FTDI product range which utilises the FT232H USB Hi-Speed (480Mb/s) single-port bridge chip to handle the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The UM232H is a module designed to plug into a standard 0.6" wide 28 pin DIP socket. The FT232H is a single channel USB 2.0 Hi-Speed (480Mb/s) to Serial/FIFO IC. It can be configured in a variety of serial or parallel interfaces, such as UART, FIFO or FTDI's MPSSE mode which can be configured to JTAG, SPI and I2C interfaces. The UM232H development module requires USB device drivers, available free, There is the Virtual Com Port driver which allows the UM232H to appear as a serial port allowing legacy applications for serial ports to function over USB. Supported platforms includes current Microsoft® Windows® operating systems, Linux®, Mac OS® and Microsoft Windows CE® version 4.2 onwards.
  • Based on the Single chip USB Hi-Speed FT232H device
  • USB 2.0 Hi-Speed (480Mbps) and Full Speed (12Mbps) compatible
  • Entire USB protocol handled on the chip
  • USB bus or self powered options
  • Asynchronous UART transfer data rate up to 12Mbaud
  • UART interface support for 7 or 8 data bits
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Auto-transmit buffer control for RS485 applications
  • 1kByte receive and transmit buffers for high data throughput
  • Integrated 3.3V level converter for USB I/O

應用

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

產品訊息

:
USB to Serial Port
:
USB
:
FT232H
:
2.97V
:
5.25V
:
FT232H IC device
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

384 有存貨

118 件可在 1 - 2 個工作日內出貨
266 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 200 件可於 2019/11/10 出貨
有 100 件可於 2019/12/30 出貨
有 305 件可於 2020/2/9 出貨
有 205 件可於 2020/2/23 出貨

2020/2/24 當週起有更多存貨可供選購

NT$728.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$728.85
 
10+ NT$655.97
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。