您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

UM245R - 

USB Interface, FT245R, USB, 3.3 V, 5.25 V

UM245R - USB Interface, FT245R, USB, 3.3 V, 5.25 V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
UM245R
訂購代碼:
1146039
技術資料表:
UM245R   Datasheet
查看所有技術文件

產品總覽

The UM245R module is a USB - Parallel FIFO interface (TTL) development module for the FT245R IC device. The compact module is designed to fit a 24 pin DIP socket which provides access to all FIFO interface and control pins (TXE#, RXF#, RD#, WR) on the FT245R device. The UM245R can be configured as either USB bus-powered or self-powered and also supports 5V or 3V level interface. Voltage levels set via onboard jumpers. The UM245R supports data transfers at up to 1 MegaByte per second. The UM245R plugs into a standard 24 pin 0.6in wide DIP socket.
  • Single chip USB to UART synchronous serial data transfer interface
  • Entire USB protocol handled on the chip - No USB-specific firmware programming required
  • Simple interface to MCU / PLD / FPGA logic with 4-wire handshake interface
  • Data transfer rate to 1 Megabyte / second - D2XX Direct Drivers
  • Data transfer rate to 300 kilobyte / second - VCP Drivers.
  • FTDI's royalty-free VCP,D2XX drivers eliminates requirement for USB driver developments.
  • FIFO with receive and transmit buffers for high data throughput
  • Integrated 1024bit internal EEPROM for storing USBVID, PID, serial num, product description strings
  • Device supplied pre-programmed with unique USB serial number
  • Support for bus powered, self powered and high-power bus powered USB configurations

應用

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

產品訊息

:
-
:
-
:
FT245R
:
USB
:
3.3V
:
5.25V
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

80 有存貨

80 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 50 件可於 2019/8/19 出貨

2019/10/28 當週起有更多存貨可供選購

NT$691.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$691.36