您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

USB-RS232-PCBA - 

USB Module, USB to RS232 UART Serial Converter

USB-RS232-PCBA - USB Module, USB to RS232 UART Serial Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
USB-RS232-PCBA
訂購代碼:
1686451
產品範圍
FT232RQ IC device
查看所有技術文件

產品總覽

The USB-RS232-PCB is a USB to RS232 level serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS232 level serial interface to USB. Each device contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The integrated electronics also include an RS232 level shifter plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 1 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.
  • USB-RS232-PCB provides a USB to RS232 Serial UART interface.
  • Entire USB protocol handled by the electronics on the PCB.
  • EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
  • UART interface support for 7 or 8 data bits
  • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
  • Data transfer rates up to 1 Mbaud
  • Internal EEPROM with user writeable area
  • Support for FT232R FTDIChip-ID™ feature for improved security
  • PCB is USB Powered - no external supply required
  • Low USB bandwidth consumption

應用

Communications & Networking, Wireless, Industrial, Sensing & Instrumentation

產品訊息

:
1Channels
:
1Mbps
:
RS232, Serial, UART, USB
:
3.2V
:
3.4V
:
FT232RQ IC device
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1,019 有存貨

38 件可在 1 - 2 個工作日內出貨
806 件可在 3 - 4 個工作日內出貨
175 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$655.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$655.42