您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

V2-EVAL-EXT64 - 

64Pin QFN Daughter Board for Vinculum II Evaluation Board

V2-EVAL-EXT64 - 64Pin QFN Daughter Board for Vinculum II Evaluation Board

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
V2-EVAL-EXT64
訂購代碼:
1825842
查看所有技術文件

產品總覽

The V2-EVAL-EXT64 is the VNC2 daughterboard module with 64 pin QFN VNC2 device. This daughter board is used with V2-EVAL evaluation board. The V2-EVAL is a hardware platform designed to support easy evaluation of Vinculum-II (VNC2) embedded USB host controller devices. The V2-EVAL kit requires a VNC2 based daughterboard module to be installed into the V2-EVAL base board socket site, in order to enable development with the kit. Vinculum-II (VNC2) is 2nd generation of USB host/slave controllers and its features a powerful 16bit MCU core, with embedded 256KB Flash and 16KB RAM memory. This controller supports a range of flexible interfaces including UART, SPI, FIFO and PWM. Prior to first powering the board, users must ensure that the daughterboard module hosting the VNC2 chip is correctly installed on to the main V2-Eval board. The V2-Eval board has 4 socket connectors, J1-J4, onto which the VNC2 daughterboard module is installed.
  • Daughterboard dimensions: 37.9mm x 32.48mm x 10.0mm (L x W x H)
  • 4 channel DMA controller and general purpose timers
  • Programmable UART interface, supports up to 6MBaud transfers
  • 8bit wide FIFO interface
  • Two SPI slave interfaces, One SPI master interface
  • PWM (Pulse Width Modulation) interface
  • Support for reduced power modes
  • Enhanced features with Vinculum software tool suite
  • Based on royalty free flexible 'C' based integrated development environment
  • Debug interface for real time hardware based code debug

應用

Industrial, Medical, Communications & Networking, Consumer Electronics, Portable Devices, Motor Drive & Control, Embedded Design & Development

註腳

Please check that the VNC2 daughterboard module is correctly installed onto the V2-Eval board prior to power up. Incorrect installation can cause the VNC2 to not function.

警告

Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board.

產品訊息

:
FTDI
:
-
:
-
:
VNC2
:
Vinculum II
:
V2-EVAL Kit
:
Daughter Board VNC2
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

5 有存貨

存貨供應完畢便停止銷售

5 件可在 3 - 4 個工作日內出貨
NT$632.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$632.40
 
10+ NT$625.26
 
50+ NT$619.14
 
100+ NT$613.02
 
250+ NT$606.90