您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

V2DIP2-48 - 

USB Interface, USB Host Interface, VNC2-48Q, SPI, UART, 5 V

V2DIP2-48 - USB Interface, USB Host Interface, VNC2-48Q, SPI, UART, 5 V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
V2DIP2-48
訂購代碼:
1825833
技術資料表:
V2DIP2-48   Datasheet
查看所有技術文件

產品總覽

V2DIP2-48 is a 48pin VNC2 based development modules with two USB connectors. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is the second of FTDI's Vinculum family of Embedded dual USB host controller devices. The VNC2 device provides USB Host interfacing capability for a variety of different USB device classes including support for BOMS, Printer, HID. For mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT file structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces. The VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC2 supports the capability to enable customers to develop custom firmware using the Vinculum II development software tool suite.
  • Uses FTDI's VNC2-48Q embedded USB host controller IC device
  • Two USB 'A' type socket to interface with USB peripheral devices
  • Jumper selectable UART, parallel FIFO with or SPI MCU interfaces
  • UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
  • Single 5V supply input from DIL connectors or 5V supplied via USB VBUS slave interface or debugger
  • All VNC2 signals available on 0.6" wide. 0.1" pitch DIL male connectors
  • Power and traffic indicator LED's
  • Debugger interface pin available on DIL pins or via 6way male header
  • Firmware upgrades via UART or debugger interface pin header
  • Development tool supports compiler, linker and debugger tools complete within an IDE

應用

Communications & Networking, Industrial, Portable Devices, Medical, Automation & Process Control

產品訊息

:
USB Host Interface
:
-
:
VNC2-48Q
:
SPI, UART
:
-
:
5V
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,024.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,024.28