您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

V2DIP2-64 - 

USB Interface, USB Host Interface, VNC2-64Q, SPI, UART, 5 V

V2DIP2-64 - USB Interface, USB Host Interface, VNC2-64Q, SPI, UART, 5 V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
V2DIP2-64
訂購代碼:
1825834
技術資料表:
V2DIP2-64   Datasheet
查看所有技術文件

產品總覽

V2DIP2-64 is a 64pin VNC2 based development module with two USB connectors. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is one of the family of Vinculum devices from FTDI. The second of FTDI's Vinculum family of Embedded dual USB host controller integrated circuit devices. The device is capable of handling the USB Host Interface for a variety of different USB device classes, e.g. BOMS, Printer, HID etc. When interfacing to mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT File structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces using a simple to implement command set. VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available.
  • Uses FTDI's VNC2-64Q embedded USB host controller IC device
  • Two USB 'A' type socket to interface with USB peripheral devices
  • UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
  • Single 5V supply input from DIL connectors or 5V supplied via USB VBUS slave interface or debugger
  • Auxiliary 3.3 V / 200mA power output to external logic
  • All VNC2 signals available on 0.8" wide, 0.1" pitch DIL male connectors
  • Power and traffic indicator LED's
  • Debugger interface pin available on DIL pins or via 6way male header
  • Firmware upgrades via UART or debugger interface pin header
  • V2DIP2-64 is a Pb-free, RoHS complaint development module

應用

Communications & Networking, Industrial, Portable Devices, Medical, Automation & Process Control

產品訊息

:
USB Host Interface
:
-
:
VNC2-64Q
:
SPI, UART
:
-
:
5V
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

10 有存貨

存貨供應完畢便停止銷售

10 件可在 3 - 4 個工作日內出貨
NT$1,012.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,012.09
 
10+ NT$997.83
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。