您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

VEVAL - 

Evaluation Module, V-Eval Interface Board, USB Host Systems Based on FTDI's VNC1L Devices

VEVAL - Evaluation Module, V-Eval Interface Board, USB Host Systems Based on FTDI's VNC1L Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
VEVAL
訂購代碼:
1615837
技術資料表:
VEVAL   Datasheet
查看所有技術文件

產品總覽

The VEVAL is an evaluation kit hardware platform that designers can use to develop embedded USB host systems based on VNC1L devices. The VNC1L is the first generation device of the Vinculum family of USB host/slave controller ICs, which are designed to deliver USB host level interfacing capabilities. The VNC1L features two independent USB host/slave ports with an inbuilt 8bit or 32bit MCU processing core with 4KBytes of RAM program memory and 64KBytes of embedded flash memory for firmware storage. The V-Eval Board includes all the components you need to start developing USB host systems based on VNC1L devices. This board comes with VDAP disk and peripheral firmware version pre programmed in to the VNC1L program flash memory. The V-Eval board can draw its power either from wall 5V/1A DC power supply or from USB B type connector (CN4) when connected to the host PC. This evaluation board has supply voltage range from 4.75V to 5.25V and supply current of 60mA.
  • Inbuilt VNC1L USB device programmer/terminal emulator/command monitor hardware
  • Five user programmable push button switches
  • Generous prototyping area for standard DIP and SIL devices
  • Multiple I/O port connectors grouped by port name and/or function
  • Five user programmable LEDs, two of them are driven by default firmware
  • PS/2 keyboard and mouse ports
  • Downloadable programming, terminal emulation and debug monitor software
  • Downloadable HID class example project including PIC source code in "C"
  • FT2232D - dual USB to UART device for VNC1L programming and debug functions
  • One USB type B connector for PC host connection to FT2232D

應用

Embedded Design & Development, Consumer Electronics, Industrial, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision, Audio, Wireless, Communications & Networking

內容

V-Eval development board, 5V/1A universal plug top PSU, USB A/B cable, USB gender changer.

註腳

The V-Eval board must be stored between -40°C and 80°C. The recommended operating temperature is between 0°C and 55°C.

警告

Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board.

產品訊息

:
FTDI
:
VNC1
:
Interface
:
USB
:
PIC
:
PIC18
:
Vinculum
:
Eval Board, PICDEM 4 Demo Board and Connecting Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,489.82

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,489.82
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。