您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

VNC2 DEBUG MODULE - 

Debug Module, VNC2 Debugger/Programmer, Connect with Vinculum-II IDE, USB Mini B Type Socket

VNC2 DEBUG MODULE - Debug Module, VNC2 Debugger/Programmer, Connect with Vinculum-II IDE, USB Mini B Type Socket

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FTDI FTDI
製造商產品編號:
VNC2 DEBUG MODULE
訂購代碼:
1825836
查看所有技術文件

產品總覽

The VNC2 DEBUG MODULE is a VNC2 debugger/programmer module. It is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the Vinculum-II (VNC2) USB host controller device. The VNC2 debug module consists of a miniature board with a USB mini B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. This module can be used to program and debug firmware running on the VNC2 device. The module connects to the VNC2 device via a 6 way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2 based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their own VNC2 based hardware are required to have a similar compatible male connector on their hardware.
  • One USB mini B type socket to connect with a PC
  • On board FTDI FT232R which provides conversion from USB to serial interface for VNC2 debug port
  • Low USB bandwidth consumption
  • USB 2.0 full speed compatible
  • UHCI/OHCI /EHCI host controller compatible
  • 5V power output to V2DIP-x module (if needed)
  • USB powered
  • Programming and debugging for VNC2 IC designs
  • Power and traffic indicator LEDs
  • 6 way, keyed connector to support V2DIPx-x development modules

應用

Embedded Design & Development

產品訊息

:
Debugger / Programmer
:
Vinculum II
:
-
:
-
:
Miniature Board, USB Connector
:
Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

94 有存貨

6 件可在 1 - 2 個工作日內出貨
88 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$592.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$592.62
 
10+ NT$563.04