您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MB88151AEB01-100 - 

EVAL BOARD, MB88151A-100, CLOCK GEN

MB88151AEB01-100 - EVAL BOARD, MB88151A-100, CLOCK GEN

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FUJITSU FUJITSU
製造商產品編號:
MB88151AEB01-100
訂購代碼:
1832007
查看所有技術文件

產品總覽

MB88151AEB01-100 is a evaluation board for MB88151A-100 spread spectrum clock generator. MB88151A is a clock generator for EMI (Electro Magnetic Interference) reduction. The peak of unnecessary radiation noise (EMI) can be attenuated by making the oscillation frequency slightly modulate periodically with the internal modulator. It corresponds to down spread which modulates so as not to exceed frequency in modulation off.
  • I/O frequency 16.6MHz to 33.4MHz
  • Modulation rate - 1.0%, - 3.0% (Down spread)
  • Equipped with oscillation circuit: Range of oscillation 8.3MHz to 33.4MHz
  • Modulation clock output duty: 40% to 60%
  • Low current consumption by CMOS process: 5mA (24MHz: Typ sample, no load)
  • Power supply voltage: 3.3V ± 0.3

應用

Clock & Timing, Industrial, Consumer Electronics, Communications & Networking

產品訊息

:
Clock & Timing
:
Spread Spectrum Clock Generator
:
-
:
Fujitsu
:
Board Only
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$3,658.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,658.06