您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SK-86R01 - 

Development Kit, VGA Graphics Controller

SK-86R01 - Development Kit, VGA Graphics Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FUJITSU FUJITSU
製造商產品編號:
SK-86R01
訂購代碼:
1832004
技術資料表:
SK-86R01   Datasheet
查看所有技術文件

產品總覽

SK-86R01 is a Jade standalone starter kit mainly for use with Linux and QNX Toolchain. Easy to evaluate and demonstrate virtually all the features of a MB86R01 Jade graphics system. It incorporates an ARM926EJ-S CPU core, together with an enhanced version of the successful Coral PA graphic processor and a number of external interfaces, this 90nm technology device is highly optimized for various types of applications which require outstanding CPU performance in combination with sophisticated 2D/3D graphics features in a compact SoC. All peripheral functions are available on external pin headers in order to aid design work and to test user applications efficiently. For some resource functions, additional hardware is already present on the board. Softune Workbench is a windows based software package used for development and debugging. It allows the rapid development of ANSI C based applications for the starter kit.
  • Dual DVI-I and digital RGB outputs
  • Dual CAN interface, RJ45 ethernet interface, dual video input
  • Dual RS232 UART interfaces, SD card interface
  • USB interface, MOST interface, JTAG interface
  • DDR2 memory (128MB) onboard, Watchdog timer, Crypto chip
  • IDE interface, RGB input, APIX receiver interface, audio inputs
  • APIX transmitter interface, LVDS output, Touch panel control interface
  • MB86R01 Jade mounted on graphics sub board

應用

Imaging, Video & Vision, Industrial, Automotive

內容

Base board, Graphics sub board, Video extension input board, Video extension input board, CD.

產品訊息

:
Fujitsu
:
MB86R01
:
Display
:
VGA Graphics Controller
:
ARM
:
ARM926EJ-S
:
-
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$91,579.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$91,579.93