您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SK-TSC-1127-SB - 

TOUCH SENSOR, STARTER KIT

SK-TSC-1127-SB - TOUCH SENSOR, STARTER KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FUJITSU FUJITSU
製造商產品編號:
SK-TSC-1127-SB
訂購代碼:
1832002
查看所有技術文件

產品總覽

SK-TSC-1127-SB starter kit allows easy evaluation of the FMA1127 touch sensor controller. The FMA1127 low power, compact, flexible touch sensor controller converts capacitance generated between the human body and a conductive touch pad to digital data without any analog Signal Processing. It features a slider consisting of eight capacitive touch elements as well as four single buttons. The kit uses an SK-16FX-EUROSCOPE Starter Kit (ordered separately) holding the 16FX MB96F348 MCU as host platform, so that the user can easily develop TSC applications using the EUROSCOPE debugging environment. Alternatively, the touch board can be connected to the EVALB1127 TSC Tuning Kit (ordered separately). The TSC touch board is connected using a 10 pole ribbon cable which holds the power supply lines, the I2C connection as well as reset and interrupt lines. It can be connected either to the Starter Kit using the included adapter board (ADA-16FX-TSC-LCD) or to the TSC Tuning Kit EVALB1127.
  • FMA1127DC-30S touch sensor controller (SOP30) with 12 touch input channels and 6 digital I/Os
  • Slider (eight elements)
  • Four buttons
  • Six LEDs
  • 10 pin connector for I2C and interrupt signals, pin compatible with EVALB1127 tuning kit
  • Completely flat front surface for easy mounting to different front panels
  • Adapter board (ADA-16FX-TSC-LCD) to connect to SK-16FX-EUROSCOPE (not included)
  • Connector for parallel LC Display (on ADA-16FX-TSC-LCD)
  • 3.3V to 5V operation

應用

Sensing & Instrumentation, Portable Devices, Consumer Electronics

內容

SK-TSC-1127S-SB touch board with FMA1127, ADA-16FX-TSC-LCD, 10 pin ribbon cable, Three FMA1127DC-30S sample.

警告

This evaluation system must only be used for test applications in an evaluation laboratory environment.

產品訊息

:
Sensor
:
Fujitsu
:
FMA1127
:
Touch Screen Controller
:
Touch Board SK-TSC-1127S-SB, ADA-16FX-TSC-LCD, 10-pin Ribbon Cable, 3xFMA1127DC-30S Sample
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,930.57

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,930.57