您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T7001I - 

Portable Indoor Air Quality Monitor Featuring a Voltage Output via a RJ45 Connector

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
T7001I
訂購代碼:
2114193
技術資料表:
T7001I   Datasheet
查看所有技術文件

產品訊息

:
0°C
:
50°C
:
0% to 95%
:
-
:
0ppm to 10000ppm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Equipped with Telaire's patented dual beam Absorption Infrared technology, the Telaire T7001i is an easy-to-use CO2/temperature monitor designed for use in residential or commercial applications. With the ability to display CO2 readings and calculate air ventilation rates in cfm/person, the monitor is an ideal tool for: identifying energy saving opportunities in over-ventilated spaces, determining if air quality complaints are due to insufficient ventilation, or locating the presence of combustion fumes generated from vehicles and appliances
  • Patented dual beam, Absorption Infrared™ gas sensor ensures long term stability and durability.
  • Large, easy-to-read display. Temperature displayed in °F or °C. CO2 displayed in ppm
  • Fast, simple calibration using external port and display. Calibrate with ambient air or bottled gas.
  • Calibrate, set elevation, change °F or °C using on-board controls
  • Flip out stand for desktop monitoring.
  • Voltage output via RJ45 connector provides easy interface to most data loggers.
  • Plug in AC power adaptor
  • Operates for up to 80 hours on four AA alkaline batteries (not included)
  • Calculates and displays real-time ventilation rates in CFM or Litres/minute per person

應用

Maintenance & Repair, Test & Measurement

內容

International adapter kit

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$23,043.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$23,043.11
 
5+ NT$20,734.63
 
10+ NT$19,935.74
 
20+ NT$19,196.16
 
30+ NT$18,509.45