您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ZM1 - 

Ohmmeter, Impedance ± 3%, Wattage ± 2%, 203 mm

ZM1 - Ohmmeter, Impedance ± 3%, Wattage ± 2%, 203 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
GOLDLINE GOLDLINE
製造商產品編號:
ZM1
訂購代碼:
8388709
技術資料表:
ZM1   Datasheet
查看所有技術文件

產品訊息

:
-
:
-
:
-
:
-
:
Impedance ± 3%, Wattage ± 2%
:
203mm
:
82.5mm
:
57mm
:
340g
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

A powerful compact unit for measuring impedance at 100Hz, 1kHz and 10kHz. The meter can provide accurate measurement of a single loudspeaker, an entire disttibuted system, or individual components such as resistors, capacitors and inductors. On 70V distributed systems, it calculates the wattage rating of the entire system. Measurements are taken at audio frequencies which allows use with impedance matching transformers, switchers and volume controls providing more accurate readings than conventional DMMs.
  • Powerful and compact
  • 3½ digit LCD display
  • Measures 0 to 19.99kR
  • Measures 0 to 1999W
  • Battery powered

內容

Test leads

註腳

Batteries not provided. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

无库存

NT$24,923.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$24,923.56