您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HUC65-00 FG100 - 

Function Generator, 1 Channel, 20 MHz

HUC65-00 FG100 - Function Generator, 1 Channel, 20 MHz

圖片僅供舉例說明。 請參閱產品描述。

製造商:
GRUNDIG GRUNDIG
製造商產品編號:
HUC65-00 FG100
訂購代碼:
4130923
查看所有技術文件

產品訊息

:
Function
:
1 Channel
:
-
:
20MHz
:
-
:
-
:
EU, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The function generator FG100 - standard signal source - for daily laboratory use. The wide frequency range from 0.5 Hz to 20 MHz in connection with the signal forms offered and the special functions ensures that a further application field is covered. FG100 has a microprocessor control system providing simple operation by means of the 'quattro Key' operating concept, as well as a self - diagnostics feature and complete remote controllability via the serial RS-232 C interface. The requested parameters such as frequency and signal amplitude are automatically set with the digital rotary switch
  • Standard signal generator FG100
  • For daily laboratory use
  • Frequency range 0.5Hz to 20MHz
  • Double spaced alphanumeric LC display
  • Completely remote controllable

應用

Test & Measurement, Maintenance & Repair

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

不再生產

NT$22,425.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22,425.13
 
5+ NT$20,931.14
 
10+ NT$20,140.20