您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AFG-2005

Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 5 MHz, AFG-2000 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AFG-2005
訂購代碼:
2100020
產品範圍
AFG-2000 Series
技術資料表:
AFG-2005   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Arbitrary, Direct Digital Synthesis (DDS)

:
1 Channel

:
AFG-2000 Series

:
5MHz

:
AM, FM, FSK

:
-

:
EU, UK

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The AFG-2100/2000 Series Arbitrary Function Generator is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the Educational and Basic Industrial requirements for an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20M Sa/s sampling rate, 10 bit vertical resolution and 4k point memory of the AFG-2100/2000 Series provide user with a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of Sine, Square and Triangle waveforms and the 1% ~ 99% adjustable duty cycle of Square (Pulse) waveform are the remarkable features to greatly extend its application range in various fields.
  • 0.1Hz to 5 MHz with in 0.1Hz Resolution
  • Sine, Square, Triangular, Noise and Arbitrary Waveform
  • 20MSa/s Sampling Rate, 10 bit Vertical Resolution and 4k Point Memory for Arbitrary Waveform
  • 1% ~ 99% adjustable duty cycle for Square Waveform
  • Waveform Parameter Setting Through Numeric Keypad Entry & Knob Selection
  • Amplitude, DC Offset and Other Key Setting Information Shown on the 3.5" LCD Screen Simultaneously
  • AM/FM/FSK Modulation, Sweep, and Frequency Counter Functions (AFG-2100 only)
  • USB Device Interface for Remote Control and Waveform Editing
  • PC Arbitrary Waveform Editing Software

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

內容

User manual CD x 1, Quick Start Guide x 1, Power Cord x 1 & GTL-110 test lead x 1.

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
暢銷品

24 有存貨 需要更多?

24 件可在 3 - 4 個工作日內出貨

NT$7,227.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,227.56
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。