您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

GDM-8341 - 

Bench Digital Multimeter, GDM-8000 Series, 50000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
GDM-8341
訂購代碼:
2460248
技術資料表:
GDM-8341   Datasheet
查看所有技術文件

產品訊息

:
4.75
:
USB
:
10A
:
750V
:
50Mohm
:
-
:
10A
:
1kV
:
3 Years
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The GDM-8341 is a Dual Measurement Multimeter with exceptional features such as 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation and the convenience to connect with the personal computer. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance measurement functions. Furthermore, this series also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities. With respect to storing and retrieving data, this series has two methods to offers first, the USB flash drive storage function - operating alone without connecting with a computer and second, USB interface and optional GPIB interface for automatic measurement system users to conveniently save and retrieve data.
  • 50,000 counts, VFD display
  • Dual measurement/dual display
  • Selectable measurement speeds, the maximum - 40 readings/s for DCV
  • Basic precision of DC voltage - 0.02%
  • Auto/manual ranging
  • True RMS (AC, AC+DC) measurements
  • 11 Different measurement functions
  • Maximum/minimum, REL, MX+B, 1/X, Ref%, Compare, Hold, dB and dBm
  • Standard USB device interface to connect with a computer
  • Convenient USB flash drive storage function
  • Command compatibility and free software-remote control and data retrieving

應用

Test & Measurement, Hobby & Education

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

43 有存貨

4 件可在 1 - 2 個工作日內出貨
39 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2020/1/13 出貨

2020/1/27 當週起有更多存貨可供選購

NT$16,692.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$16,692.54
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。