您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

GDS-2072E

Digital Oscilloscope, GDS-2000E Series, 2 Channel, 70 MHz, 1 GSPS, 10 Mpts, 5 ns

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
GDS-2072E
訂購代碼:
2748506
產品範圍
GDS-2000E Series
技術資料表:
GDS-2072E   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
GDS-2000E Series

:
2 Channel

:
70MHz

:
1GSPS

:
10 Mpts

:
5ns

:
TFT LCD Colour

:
DSO GDS-2072E, One 70MHz GTP-070A-4 Passive Probe Per Ch (1:1, 10:1), Power Cord, Documentation CD

:
3 Years

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (4)

產品總覽

The GDS-2072E from GW Instek is a GDS-2000E series 70MHZ, 2-channel+Ext, digital storage oscilloscope. This 2-channel model provides 1GSa/s real-time sampling rate for each channel. The 8inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the oscilloscope to measure complex feeble signals and clearly display measurement results. With respect to memory depth digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. It is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory. The segmented memory can be divided the maximum into 29000 sections for users to bypass any unimportant waveforms so as to swiftly search all required waveforms. With the function, more meaningful waveforms can be saved and target waveforms can be displayed rapidly. With the waveform search function, users can rapidly search desired waveforms according to the required trigger conditions.
  • Waveform update rate of 120000wfm/s and VPO waveform display technology
  • Low background noise, beneficial to small signal measurement and data log function
  • Small signal autoset retrieving capability and digital filter function
  • Dual display screen zoom-in and play/pause functions, 1M FFT frequency domain display function
  • 36 items of auto measurement selection and statistics function, 8 x 10 divisions display graticule
  • Support I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, 8bit :1mV~10V/div resolution
  • 20MHz bandwidth, 5ns rise time, provide the date/time for saved data
  • Digital voltage meter provides three-digit voltage meter and five-digit frequency counter
  • Dimension of 384mm x 208mm x 127mm
  • Approximate weight of 2.8Kg

應用

Test & Measurement

內容

GDS-2072E digital storage oscilloscope, Quick start guide, User manual CD, Power cord, GTP-070B-4 :70MHz (10:1/1:1) switchable passive probe (one per channel).

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
暢銷品

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/12/14

有貨時通知我

NT$22,715.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22,715.37
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。