您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

GFG-8219A - 

Function Generator, 1 Channel, 3 MHz, GFG-8200A Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
GFG-8219A
訂購代碼:
2460253
產品範圍
GFG-8200A Series
技術資料表:
GFG-8219A   Datasheet
查看所有技術文件

產品訊息

:
Function
:
1 Channel
:
GFG-8200A Series
:
3MHz
:
AM, FM
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The GFG-8219A is a 3MHz Function Generator made to accommodate the applications in audio response testing, vibration testing, servo system evaluation and ultra sound application. The GFG-8200A product family offers a complete solution in generating signals. This model is embedded with standard functions such as TTL/CMOS/ramp output, external voltage controlled frequency (VCF). Further versatility of logarithmic and linear sweep is added into GFG-8255A/8219A/8217A, while GCV output feature and AM/FM modulation are available in GFG-8255A/8219A.
  • Supports 0.3Hz to 3MHz frequency range
  • Waveforms - Sine, triangle, square, ramp, TTL and CMOS output
  • External voltage controlled frequency (VCF) function
  • Duty cycle control with signal inversion capability
  • Variable DC offset control
  • Two-step (-20dB x 2) and variable attenuator
  • Built-in 6 digit counter with INT/EXT function up to 150MHz
  • INT/EXT AM/FM modulation
  • LIN/LOG sweep mode
  • GCV output for synchronization

應用

Test & Measurement, Audio

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

12 有存貨

12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$15,645.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$15,645.62