您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

GSP-730 - 

Spectrum Analyser, Bench, 150kHz to 3GHz, 105 mm, 153 mm

GSP-730 - Spectrum Analyser, Bench, 150kHz to 3GHz, 105 mm, 153 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
GSP-730
訂購代碼:
2460236
技術資料表:
GSP-730   Datasheet
查看所有技術文件

產品訊息

:
Bench
:
-
:
150kHz to 3GHz
:
-
:
105mm
:
153mm
:
296mm
:
2.2kg
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

GW Instek GSP-730 is a 3 GHz Spectrum Analyzer mainly developed to fulfill the demands of RF Communication educations. Budget constraint and insufficient teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. A moderate spectrum analyzer, GSP-730, featuring full functions should provide, along with GRF-1300 training kit possesses a unique position in the field as an economic turn-key solution for 3GHz RF Communication Experiment courses.
  • Frequency Range : 150kHz ~ 3GHz
  • Autoset Function
  • Noise Floor: ≦-100dBm
  • RBW Range : 30kHz, 100kHz, 300kHz, 1MHz
  • ACPR/CHPW/OCBW Measurement
  • 3 Traces in Different Colors
  • Split Window Function
  • Limit Line Function
  • Remote Control Software
  • Presentation Material for Training Courses
  • Support Interface : USB Device/Host, RS-232C
  • 5.6" TFT LCD with VGA Output

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

內容

Quick Start manual x 1, User Manual CD x 1 & Power Cord x 1.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

13 有存貨

13 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2019/10/2 出貨

2019/12/30 當週起有更多存貨可供選購

NT$40,190.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$40,190.05