您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

001102 - 

Plastic Enclosure, Handheld, ABS, 85.75 mm, 59.75 mm, 22 mm

001102 - Plastic Enclosure, Handheld, ABS, 85.75 mm, 59.75 mm, 22 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HAMMOND HAMMOND
製造商產品編號:
001102
訂購代碼:
1244219
產品範圍
Clipper Series
技術資料表:
001102   Datasheet
查看所有技術文件

產品訊息

:
Handheld
:
ABS
:
85.75mm
:
59.75mm
:
22mm
:
-
:
Black
:
-
:
3.38"
:
2.35"
:
0.87"
:
Clipper Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Clipper series Plastic Enclosure ideally suited for mounting small printed circuit boards for use in hand held applications. It is designed with lap joint construction provides protection against access of dust and splashing water. It is moulded in a choice of black (RAL 9005) or grey (RAL 9018)-flame retardant ABS plastic. Complete with top and bottom, removable front panel, battery door (except on the smallest size) and three self-tapping screws. The top panel has a flat display area, perfect for labels, silk screening and membrane keypads or easily machined. The removable end panel is securely clamped by the two box halves and easily customized or replaced by an infra-red panel. Battery compartment has an easily removable cover which also covers one of the three assembly screws.
  • Ergonomically styled for a secure and comfortable grip
  • Satin texture finish
  • Base is moulded with bosses for easy PC board mounting
  • Screws are colour matched to enclosure
  • Nickel plated screws with grey enclosures and black plated with black enclosures
  • PC board standoffs moulded into interior

應用

Industrial

相關搜尋

6 有存貨

1 件可在 1 - 2 個工作日內出貨
5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$169.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$169.03
 
10+ NT$150.72
 
25+ NT$139.36
 
50+ NT$129.66
 
100+ NT$121.17