您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1457N1602E - 

Metal Enclosure, Watertight, Extruded, EMI / RFI, Flanged, Anodised, Small, Extruded Aluminium

1457N1602E - Metal Enclosure, Watertight, Extruded, EMI / RFI, Flanged,  Anodised, Small, Extruded Aluminium

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HAMMOND HAMMOND
製造商產品編號:
1457N1602E
訂購代碼:
1877039
產品範圍
1457-EMI Series
技術資料表:
1457N1602E   Datasheet
查看所有技術文件

產品訊息

:
Small
:
Extruded Aluminium
:
54.6mm
:
104mm
:
160mm
:
IP54
:
Transparent
:
-
:
2.15"
:
4.09"
:
6.3"
:
1457-EMI Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 1457N1602E is a clear EMI-RFI protection Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. Front and rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu and CPSA (conductive pressure sensitive adhesive).
  • Sized for standard Eurocards
  • Extruded aluminium body includes a recessed area for labels or membrane keypad
  • PC boards mount horizontally by sliding into internal slots extruded into the enclosure body

應用

Industrial

內容

Box, 2x Die-cast aluminium end panels, Extruded, Aluminium body, 2x End plate EMI/RFI conductive gaskets, self-adhesive feet and O-ring.

註腳

Recommended screw torque is 5lbf/in.

相關搜尋

175 有存貨

175 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,389.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,389.46
 
2+ NT$1,234.77
 
5+ NT$1,182.11
 
10+ NT$1,111.06
 
25+ NT$1,068.26
 
50+ NT$974.41