您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1550Z115 - 

Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 148.4 mm, 108.4 mm

1550Z115 - Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 148.4 mm, 108.4 mm
1550Z115 - Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 148.4 mm, 108.4 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HAMMOND HAMMOND
製造商產品編號:
1550Z115
訂購代碼:
1823105
產品範圍
1550Z Series
技術資料表:
1550Z115   Datasheet
查看所有技術文件

產品訊息

:
Small
:
Diecast Aluminium
:
148.4mm
:
108.4mm
:
75.4mm
:
IP66
:
Unfinished
:
NEMA 1, 4, 4X, 12, 13
:
5.84"
:
4.27"
:
2.97"
:
1550Z Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 1550Z115 is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It has vibra finished for a smooth surface with no sharp edge. The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
  • Ideal for repetitive opening and closing
  • Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
  • NEMA 1, 4, 4X, 12, 13 Protection ratings

應用

Industrial

內容

Box, Lid, Silicone gasket and 4x Cover screws.

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$778.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$778.30
 
5+ NT$691.65
 
10+ NT$662.17
 
25+ NT$622.40
 
50+ NT$598.43