您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

02-01-160-2101 - 

Wire-To-Board Connector, DIN41612, 2.54 mm, 160 Contacts, Plug, har-bus 64 Series, Through Hole

02-01-160-2101 - Wire-To-Board Connector, DIN41612, 2.54 mm, 160 Contacts, Plug, har-bus 64 Series, Through Hole

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HARTING HARTING
製造商產品編號:
02-01-160-2101
訂購代碼:
1339830
產品範圍
har-bus 64 Series
查看所有技術文件

產品總覽

The 02-01-160-2101 is a 160-position 5-row male HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Angled orientation, 2.54mm pitch, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
  • PL 2 according to IEC 61076-4-113 250 mating cycles
  • Improved signal/ground ratio for reliable signal data transfer at rates up to 320MBps
  • Four preleading contacts to prevent glitches during insertion of new cards into backplane
  • Moulded in LCP for male and female connectors (UL94V-0)
  • Partially gold plated terminations with formed tips serve as contact area for rear transition boards

應用

Industrial

產品訊息

:
2.54mm
:
160Contacts
:
Plug
:
har-bus 64 Series
:
Through Hole
:
5Rows
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

02-01-160-2101 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

547 有存貨

84 件可在 1 - 2 個工作日內出貨
463 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$811.92

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$811.92
 
20+ NT$743.58
 
75+ NT$697.68
 
300+ NT$666.06
 
600+ NT$637.50