您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
33 15 243 0100 004
Ribbon Cable, IDC Receptacle to IDC Receptacle, 12 Ways, 3.94 ", 100 mm, 1.27 mm
- 製造商:
- HARTING HARTING
- 製造商產品編號:
- 33 15 243 0100 004
- 訂購代碼:
- 2311454
產品訊息
技術文件 (1)
產品總覽
The 33 15 243 0100 004 is a 100mm 12-way 30AWG flat Ribbon Cable made of PVC with a har-flex® IDC female connector on each end. It comes with a strain-relief.
- VW-1 Flammability
- IP20 Protection
應用
Computers & Computer Peripherals, Industrial
篩選工具