您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TEACLIPPER-PIC-LV-PT - 

Low Voltage Core Processor for PIC Programming in a 64TQFP Package

TEACLIPPER-PIC-LV-PT - Low Voltage Core Processor for PIC Programming in a 64TQFP Package

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HEXWAX HEXWAX
製造商產品編號:
TEACLIPPER-PIC-LV-PT
訂購代碼:
1670820
查看所有技術文件

產品總覽

The TEACLIPPER-PIC-LV-PT is a TEAclipper/PIC low voltage core processor. This allow custom field programming products to be manufactured in applications where a different form factor is required to the TEAclipper/PIC. TEAclipper/PIC devices make it easy to sell code written for PICs and also to deliver updates to products already delivered to customers. For applications where the technology is required in other formats. The HexWax explorer application is used to load TEAclippers with firmware. PICs are then programmed by temporarily inserting the TEAclipper into the target devices circuit. The connection can be a PCB header or simply leaning against plate through holes on a PCB. For prototyping, TEAclippers can be inserted into breadboards.
  • Based on the PIC18F66J16 microcontroller
  • 64pin TQFP package
  • TEAclipper/PI-LV-PT can only generate Vpp programming voltages up to the target board Vdd

應用

Embedded Design & Development

產品訊息

:
Hexwax
:
8bit
:
PIC
:
PIC
:
PIC18
:
PIC18F66J16
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$702.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$702.76